help desk software
Older Equivalent
RCV-00014403
RCV-00014403
In Stock: 8
Minimum Order: 10
VIEW PRODUCT
VL52UJJB-CHB00-000 by carling technologies
Image is representational - see mfr. specs

VL52UJJB-CHB00-000

Carling Technologies

Rocker Switch - DPDT - Mom-Off-Mom - 15A 125VAC - Black Convex (Reverse V) Actuator - 24VDC Green/Green LED - IP66/IP68 - Quick Connect - Snap-In. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The VL52UJJB-CHB00-000 from Carling Technologies is panel mount, double pole double throw (DPDT) rocker switch with Mom-Off-Mom switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has black convex (reverse V) actuator and 24VDC green/green LED illumination. The VL52UJJB-CHB00-000 has 15A current rating and 125VAC voltage rating. Operating temperature range is from -40°C to 85°C.

Search Keywords: VL52UJJBCHB00000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VL52UJJB-CHB00-000
Alias/AKA:
RCV-00014403
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 8

Can Ship immediately

Buy all 8 in-stock or the regular minimum order quantity of 10

Stock lot only: 8

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$31.218
10
$28.380
30
$26.840
50
$26.490
100
$18.200
250
$14.400
500
$14.220
1,000 +
$13.890