help desk software
Older Equivalent
RCV-00011483
RCV-00011483
In Stock: 0
Minimum Order: 10
VIEW PRODUCT
VKBAD884-1RE00-000 by carling technologies
Image is representational - see mfr. specs

VKBAD884-1RE00-000

Carling Technologies

Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 15A 24VDC 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part VKBAD884-1RE00-000 is a high-quality rocker switch designed for automotive applications. It features a durable construction and a curved rocker design that ensures comfortable operation.This switch is designed for ON-OFF (ON) functionality, meaning it can control two independent circuits with a momentary ON position in the middle. The switch has a double-pole, double-throw (DPDT) configuration, allowing for more versatile and customizable control options.With a quick connect terminal design, this switch can be easily connected to the electrical system of your vehicle, providing a reliable and secure connection. The switch is rated for 15A and 24VDC, making it suitable for a wide range of automotive applications.With a lifetime durability of 150,000 cycles, this switch is built to withstand frequent use and maintain consistent performance over time. Whether you are replacing a faulty switch or upgrading your vehicle's controls, the CARLING TECHNOLOGIES VKBAD884-1RE00-000 switch is a reliable choice.This switch is available in bulk quantities, making it ideal for manufacturers or individuals needing multiple switches for their automotive projects. Trust CARLING TECHNOLOGIES to deliver high-quality automotive switches that combine durability, functionality, and ease of installation.

Search Keywords: VKBAD8841RE00000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VKBAD884-1RE00-000
Alias/AKA:
RCV-00011483
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red/Amber,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 0

On Order: 76   can ship 9/14/26 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$32.56
30
$31.85
50
$30.84
100
$29.92
250
$27.04
500
$26.32
1,000 +
$25.98