VJB1DD8C-A2B00-000
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk ...
DESCRIPTION
VJB1DD8C-A2B00-000 is a sealed Contura rocker switch engineered for demanding applications requiring environmental protection and reliability. The switch features IP66/68 sealing protection and has been validated against rigorous military and international standards including MIL-STD 202F, MIL-STD 510.1, UL 1500, ISO 8846, IEC 60529, and BS 5490. It operates reliably across a temperature range of -40°C to +85°C and incorporates silver and gold contacts rated for mixed flowing gas (MFG) Class III corrosion resistance with 3-year accelerated exposure per ASTM B-827 and B-845. The switch withstands vibration per MIL-STD 202F Method 204D (0.06 DA or 10G's at 10-500 Hz), shock testing at 30G's per Method 213B, salt spray exposure for 96 hours per Method 101D, and thermal shock cycling from -55°C to +85°C. This rugged construction makes it ideal for on/off-highway vehicles, marine vessels, armored vehicles, mining machinery, and any application requiring sealed protection against moisture, dust, and corrosive environments.
Search Keywords: VJB1DD8CA2B00000
SPECIFICATIONS
IN STOCK: 139
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
