help desk software
VDD2GXHB-00000-000-XWG2 by carling technologies

VDD2GXHB-00000-000-XWG2

Carling Technologies

Rocker Switch, Sealed, Contura, V-Series | Carling Technologies VDD2GXHB-00000-000-XWG2 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VDD2GXHB-00000-000-XWG2 is a sealed rocker switch from the V-Series Contura line manufactured by Carling Technologies, a Littelfuse brand. The switch is designed for demanding applications requiring environmental sealing protection and has passed rigorous testing including MIL Std 202F, MIL Std 510.1, UL 1500, ISO 8846, IEC 60529, and BS 5490 standards. It features IP66/68 snap-in mounting capability and is available in multiple circuit configurations (single pole and double pole options) with ratings up to 20A at various voltages (12V, 14V, 18V, 24V). The switch is commonly used in on/off-highway vehicles, marine applications, armored vehicles, and mining machinery where corrosion resistance, temperature stability, vibration and shock tolerance are critical requirements.

Search Keywords: VDD2GXHB00000000XWG2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VDD2GXHB-00000-000-XWG2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$9.15
10
$8.97
25
$8.79
50
$8.61
100
$8.44
250 +
$8.27

Tools/3D Models

Product Guides