help desk software
Older Equivalent
RCV-37115282
RCV-37115282
In Stock: 180
Minimum Order: 20
VIEW PRODUCT
VDD1S00B-00000-000 by carling technologies
Image is representational - see mfr. specs

VDD1S00B-00000-000

Carling Technologies

Switch Rocker ON None ON DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part VDD1S00B-00000-000 is a durable and reliable switch rocker designed for automotive applications. With a DPDT (Double Pole, Double Throw) configuration, this switch allows for multiple circuit control in one compact unit. The quick connect terminals make it easy to install, saving time and effort. Rated at 20A and 12VDC, this switch can handle high current loads with ease. Made to last, it has a lifespan of 150,000 cycles, ensuring reliable performance for the long term. This switch is available in bulk packaging, making it a cost-effective choice for both automotive manufacturers and DIY enthusiasts.

Search Keywords: VDD1S00B00000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
VDD1S00B-00000-000
Alias/AKA:
RCV-37115282
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 180

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
20
$9.78
40
$9.64
60
$9.45
100
$6.80
260
$5.43
500
$5.35
1,000 +
$5.27