VD5AS00C-AZB00-000
Carling TechnologiesSealed V-Series Contura rocker switch with dual seals, IP66 rating, and up to 100,000 electrical cycles for marine and transportation applications. ...
DESCRIPTION
VD5AS00C-AZB00-000 is a sealed V-Series Contura rocker switch designed for demanding marine and transportation environments. The switch features IP66 certification with dual seals around lamps and rocker stem, silver-plated butt contact mechanism rated for 50,000 to 100,000 electrical cycles, and grease-less construction that withstands temperature extremes from -40°C to +85°C. It accommodates up to 10 terminals with flexible illumination and circuit options, including incandescent (10,000 hours), neon (25,000 hours), and LED (100,000 hours) lamp ratings. The switch meets rigorous environmental and safety standards including MIL Std 202F, MIL Std 810C, UL 1500, ISO 8846, IEC 60529, and BS 5490, making it one of the most rugged and reliable switches for critical applications requiring high performance and unmatched reliability.
Search Keywords: VD5AS00CAZB00000
SPECIFICATIONS
IN STOCK: 500
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
