help desk software
Older Equivalent
RCV-00005278
RCV-00005278
In Stock: 127
Minimum Order: 20
VIEW PRODUCT
V8B1S001-00000-000 by carling technologies
Image is representational - see mfr. specs

V8B1S001-00000-000

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V8B1S001-00000-000 is a Contura IP66/68 sealed rocker switch manufactured by Carling Technologies (a Littelfuse brand) for demanding industrial and marine environments. This switch features snap-in mounting with interchangeable actuators and is available in multiple configurations including single-pole and double-pole circuits with 8 or 10 terminal bases. The switch has been tested and certified to meet MIL Std 202F, MIL Std 510.1, UL 1500, ISO 8846, IEC 60529, and BS 5490 standards, demonstrating exceptional ruggedness against environmental, corrosion, temperature, vibration, shock, and sealing challenges. Typical ratings include 0.4 VA at 28 VDC resistive, 15 A at 24 VDC, or 20 A at 12–18 VDC depending on circuit configuration. These switches are widely used in on/off-highway vehicles, marine vessels, armored vehicles, mining machinery, and any application requiring reliable sealing protection and environmental durability.

Search Keywords: V8B1S00100000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V8B1S001-00000-000
Alias/AKA:
RCV-00005278
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 127

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
20
$8.81
40
$8.61
60
$8.42
100
$6.06
260
$4.78
500
$4.77
1,000 +
$4.72