help desk software
V851000B-AZC00-000 by carling technologies
Image is representational - see mfr. specs

V851000B-AZC00-000

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

Search Keywords: V851000BAZC00000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V851000B-AZC00-000
Alias/AKA:
RCV-37109135
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$10.90
20
$10.36
40
$9.84
80
$9.35
100
$6.68
250 +
$5.41