help desk software
Older Equivalent
RCV-00001019
RCV-00001019
In Stock: 100
Minimum Order: 10
VIEW PRODUCT
V6D1AH01-1AZF3-300 by carling technologies
Image is representational - see mfr. specs

V6D1AH01-1AZF3-300

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

V6D1AH01-1AZF3-300 is a sealed V-Series Contura rocker switch designed for demanding marine and transportation environments. The switch features IP66 certification with dual seals around lamps and rocker stem, silver-plated butt contact mechanism rated for over 100,000 electrical cycles, and grease-less construction that withstands temperature extremes down to -40°C. It accommodates up to 10 terminals with endless illumination and circuit options, and has passed rigorous environmental testing including MIL Std 202F, MIL Std 810C, UL 1500, ISO 8846, IEC 60529, and BS 5490. This rugged design makes it ideal for applications requiring maximum reliability and corrosion resistance in harsh operating conditions.

Search Keywords: V6D1AH011AZF3300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V6D1AH01-1AZF3-300
Alias/AKA:
RCV-00001019
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$14.96
30
$14.74
50
$14.52
100
$10.30
250
$8.19
500
$8.08
1,000 +
$8.03

Tools/3D Models

Product Guides