help desk software
V6B1DPPC-C7C00-000 by carling technologies
Image is representational - see mfr. specs

V6B1DPPC-C7C00-000

Carling Technologies

Sealed V-Series Contura rocker switch designed for marine and transportation applications with IP66 certification. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

V6B1DPPC-C7C00-000 is a sealed V-Series Contura rocker switch manufactured by Carling Technologies for demanding marine and transportation applications. The switch features IP66 certification with dual seals around lamps and rocker stem, and utilizes a silver plated butt contact mechanism providing reliability up to and beyond 100K electrical cycles. Its grease-less construction enables operation in temperature extremes down to -40°C, while accommodating up to 10 terminals with various illumination and circuit options. This switch has passed rigorous environmental, corrosion, temperature, vibration, shock and sealing tests including MIL Std 202F, MIL Std 810C, UL 1500, ISO 8846, IEC 60529 and BS 5490, making it one of the most rugged and reliable switches available for harsh environments.

Search Keywords: V6B1DPPCC7C00000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V6B1DPPC-C7C00-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 8

Can Ship immediately

Buy all 8 in-stock or the regular minimum order quantity of 10

Stock lot only: 8

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$23.353
10
$21.230
30
$20.640
50
$20.080
100
$13.620
250
$11.040
500
$10.770
1,000 +
$10.640

Tools/3D Models

Product Guides