help desk software
Older Equivalent
RCV-00102253
RCV-00102253
In Stock: 5,200
Minimum Order: 20
VIEW PRODUCT
V652S004-6ZZ5T-15V by carling technologies
Image is representational - see mfr. specs

V652S004-6ZZ5T-15V

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycle ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

V652S004-6ZZ5T-15V is a sealed V-Series Contura rocker switch manufactured by Carling Technologies for demanding marine and transportation environments. The switch features IP66 certification with dual seals around lamps and rocker stem, and utilizes a silver plated butt contact mechanism providing reliability up to and beyond 100K electrical cycles. Its grease-less construction enables operation in temperature extremes down to -40°C, while accommodating up to 10 terminals with various illumination and circuit options. This switch has passed rigorous environmental, corrosion, temperature, vibration, shock and sealing tests including MIL Std 202F, MIL Std 810C, UL 1500, ISO 8846, IEC 60529 and BS 5490, making it suitable for applications requiring maximum performance and reliability.

Search Keywords: V652S0046ZZ5T15V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V652S004-6ZZ5T-15V
Alias/AKA:
RCV-00102253
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 5,200

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$17.79
40
$17.02
60
$16.65
100
$12.55
260
$9.35
500
$9.33
1,000 +
$9.30

Tools/3D Models

Product Guides