help desk software
Older Equivalent
RCV-37206999
RCV-37206999
In Stock: 1,076
Minimum Order: 20
VIEW PRODUCT
V1DAB60B-00000-000 by carling technologies
Image is representational - see mfr. specs

V1DAB60B-00000-000

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V1DAB60B-00000-000 is a Contura IP66/68 sealed rocker switch manufactured by Carling Technologies (a Littelfuse brand) for demanding industrial and marine environments. This switch features single-pole or double-pole circuit configurations with 8 or 10 terminal bases, supporting ratings up to 20A at 12V to 24V depending on circuit type, and has passed rigorous environmental testing including MIL Std 202F, MIL Std 510.1, UL 1500, ISO 8846, IEC 60529, and BS 5490 standards. The switch offers interchangeable actuators with multiple color options (black, white, red, safety orange, gray) and legend configurations, allowing flexible panel design with minimal inventory changes. Its rugged construction and comprehensive sealing protection make it ideal for on/off-highway vehicles, marine vessels, armored vehicles, mining machinery, and any application requiring reliable sealed switching in harsh conditions.

Search Keywords: V1DAB60B00000000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1DAB60B-00000-000
Alias/AKA:
RCV-37206999
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 1,076

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
20
$8.61
40
$8.42
60
$8.23
100
$5.92
260
$4.68
500
$4.66
1,000 +
$4.62