help desk software
V1D1BN0C-A9CWX-1SA by carling technologies
Image is representational - see mfr. specs

V1D1BN0C-A9CWX-1SA

Carling Technologies

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part V1D1BN0C-A9CWX-1SA is a versatile and high-quality switch designed for a multitude of applications. Its rugged construction and reliable performance make it suitable for use in various industries such as automotive, marine, and recreational vehicles.This switch features a single pole, single throw (SPST) configuration with a momentary on/off function. The C in the part number indicates a maintained contact position, providing convenient control for a specific function or device. With a wide operating temperature range and sealed construction, this switch is built to withstand harsh environments and ensure long-lasting durability.The V1D1BN0C-A9CWX-1SA also boasts a sleek and compact design, making it easy to incorporate into any panel or control system. Its weather-resistant actuator offers comfortable operation and exceptional tactile feedback. Additionally, this switch offers a splash-proof rating to protect against accidental spills or exposure to moisture.Whether you need a reliable switch for your automotive lighting, navigation systems, or any other electrical application, the CARLING TECHNOLOGIES part V1D1BN0C-A9CWX-1SA is an excellent choice. With its exceptional performance, durability, and user-friendly design, this switch is sure to meet your needs and exceed your expectations.

Search Keywords: V1D1BN0CA9CWX1SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1D1BN0C-A9CWX-1SA
Alias/AKA:
RCV-00113966
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 263

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Qty
Unit Price
10
$17.94
30
$16.63
50
$15.65
100
$14.74
250
$14.08
500
$13.64
1,000 +
$13.57

Tools/3D Models