TIIL51-1F-WH-FN
Carling TechnologiesSwitch Rocker ON None ON 4PDT Quick Connect Flat/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rocker ON None ON 4PDT Quick Connect Flat/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TIIL511FWHFN
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIIL51-1F-WH-FN
Alias/AKA:
TII-56570158
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Panel Mount
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Flat/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
IN STOCK: 0
Factory Lead-Time 12 Weeks
Qty
Unit Price
1
$37.21
5
$33.21
10
$33.12
30
$31.28
50
$29.57
100
$21.12
250
+
$16.67
English
Chinese
Spanish
