help desk software
Older Equivalent
TGG-51434150
TGG-51434150
In Stock: 106
Minimum Order: 10
VIEW PRODUCT
TIGM5M-6S-WH-WBL by carling technologies
Image is representational - see mfr. specs

TIGM5M-6S-WH-WBL

Carling Technologies

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TIGM5M-6S-WH-WBL is a Tippette Series rocker switch featuring a curved smooth-face gloss actuator with white color and watershedding black bracket designed for sealed or general-purpose applications. The switch is rated for 10 amps at 250 VAC, 15 amps at 125 VAC, and 3/4 HP at 125-250 VAC, with contact ratings suitable for low-voltage applications up to 15 amps at 12-28 VDC. The base bracket is constructed from phenolic material rated to 150°C, while the rocker and bracket components are made from Nylon 66 rated to 105°C, providing durability and environmental protection. The switch features a neon seal rated for 25,000 hours of operation and is suitable for industrial control, appliance, and equipment applications requiring reliable switching with environmental sealing.

Search Keywords: TIGM5M6SWHWBL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM5M-6S-WH-WBL
Alias/AKA:
TGG-51434150
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 106

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$15.28
30
$15.05
50
$14.83
100
$10.52
250
$8.36
500
$8.26
1,000 +
$8.21

Tools/3D Models

Product Guides