help desk software
Older Equivalent
TGG-51157150
TGG-51157150
In Stock: 351
Minimum Order: 10
VIEW PRODUCT
TIGL721-6M-BL-NBL by carling technologies
Image is representational - see mfr. specs

TIGL721-6M-BL-NBL

Carling Technologies

The TIGL721-6M-BL-NBL is a double-pole, ON-NONE-(OFF) momentary rocker switch rated for 20A at 125-277VAC. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TIGL721-6M-BL-NBL is a double-pole Tippette rocker switch featuring an ON-NONE-(OFF) momentary circuit. It carries a high electrical rating of 20A at 125-277VAC, with horsepower ratings of 1 1/2HP at 125VAC and 2HP at 250VAC. This model is configured with a black, matte curved actuator and terminates with .250" quick connect tabs. It includes a black nylon, snap-in watershedding bracket (NBL) for enhanced protection. With its robust specifications and protective features, this switch is well-suited for various AC-rated equipment and low-voltage DC applications requiring durability and moisture resistance.

Search Keywords: TIGL7216MBLNBL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGL721-6M-BL-NBL
Alias/AKA:
TGG-51157150
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 351

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$12.39
30
$12.20
50
$12.03
100
$8.59
250
$6.78
500
$6.69
1,000 +
$6.65

Tools/3D Models

Product Guides