help desk software
TIGK5H-6S-BL-NBL-XA by carling technologies
Image is representational - see manufacturer specifications
Carling Technologies Authorized Distributor

TIGK5H-6S-BL-NBL-XA

Use replacement - Bulk packaged instead of 1 per bag.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Use replacement - Bulk packaged instead of 1 per bag.

Search Keywords: TIGK5H6SBLNBLXA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGK5H-6S-BL-NBL-XA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect/Solder/Screw
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is TIGK5H-6S-BL-NBL-XA RoHS compliant?

Yes, TIGK5H-6S-BL-NBL-XA is RoHS compliant.

What is the lead time for TIGK5H-6S-BL-NBL-XA?

The standard lead time for TIGK5H-6S-BL-NBL-XA is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$26.71
10
$26.64
25
$26.58
50
$16.35
75
$12.95
100 +
$12.69

Tools/3D Models

Product Guides