TGL-53442600
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles ...
DESCRIPTION
The LTIGM51-6S-BL-RC-NBL/125N is an illuminated double-pole rocker switch from the Tippette Series featuring a curved smooth-face gloss actuator (6S style) with black color, red lens (RC), and nylon black bracket (NBL) rated for 125-volt neon lamp operation. The switch is rated for 10 amps at 250 VAC, 15 amps at 125 VAC, and 3/4 HP at 125–250 VAC, with contact life rated at 10,000 hours and neon seal rated at 25,000 hours. The base bracket is constructed from phenolic material rated to 150°C, while the rocker and bracket are made from Nylon 66 rated to 105°C. This switch is suitable for general-purpose applications requiring environmental protection and illumination feedback, commonly used in industrial control panels, marine equipment, and appliances where visual indication of switch status is beneficial.
Search Keywords: TGL53442600
SPECIFICATIONS
IN STOCK: 80
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish
