help desk software
RECOMMENDED REPLACEMENT
TIGK54-1C-WH-FN
TIGK54-1C-WH-FN
In Stock: 70
Minimum Order: 10
VIEW PRODUCT
TGG-51947574 by carling technologies
Image is representational - see mfr. specs

TGG-51947574

Carling Technologies

Switch Rocker DPST 15A 125V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TIGK54-1C-WH-FN is a Tippette Series full-sized rocker switch featuring a double-pole configuration with an angular cross-serration gloss actuator in white color and metal snap-in bracket. The switch is rated for 15 amps at 125 VAC, 10 amps at 250 VAC, and 3/4 HP at 125–250 VAC, making it suitable for general-purpose applications requiring environmental protection. The actuator dimensions are 1.700 inches in height with a 0.960 inch width, and the switch accommodates panel thicknesses from 0.030 to 0.250 inches. This versatile offering is appropriate for sealed applications and is available with international agency certifications, providing reliable switching performance in industrial and commercial equipment.

Search Keywords: TGG51947574

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51947574
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 70

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$13.60
30
$13.27
50
$13.13
100
$9.30
250
$7.42
500
$7.31
1,000 +
$7.19

Tools/3D Models

Product Guides