help desk software
RECOMMENDED REPLACEMENT
TIGA5E-6M-BL-WBL
TIGA5E-6M-BL-WBL
In Stock: 475
Minimum Order: 20
VIEW PRODUCT
TGG-51947016 by carling technologies
Image is representational - see mfr. specs

TGG-51947016

Carling Technologies

Switch Rocker (ON) None OFF SPST Screw Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TIGA5E-6M-BL-WBL is a Tippette Series rocker switch featuring a curved smooth-face matte actuator (6M style) with black color and watershedding black bracket (WBL) for enhanced environmental protection. The switch is rated for 10 amps at 250 VAC, 15 amps at 125 VAC, and 3/4 HP at 125-250 VAC, with contact life rated at 10,000 hours for sealed operation and 25,000 hours for neon-sealed versions. The base bracket is constructed from phenolic material rated to 150°C, while the rocker and bracket components are made from Nylon 66 rated to 105°C. This sealed rocker switch is suitable for general-purpose applications requiring environmental protection, with mounting compatibility for panel thicknesses from 0.040 to 0.250 inches, and is commonly used in industrial control panels, marine equipment, and applications where moisture resistance is essential.

Search Keywords: TGG51947016

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51947016
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 475

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$10.90
40
$10.65
60
$10.41
100
$7.50
260
$5.92
500
$5.84
1,000 +
$5.80

Tools/3D Models

Product Guides