help desk software
RECOMMENDED REPLACEMENT
TIGM5M-6S-WH-NWH
TIGM5M-6S-WH-NWH
In Stock: 96
Minimum Order: 10
VIEW PRODUCT
TGG-51434200 by carling technologies
Image is representational - see mfr. specs

TGG-51434200

Carling Technologies

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TIGM5M-6S-WH-NWH is a double-pole (TIG-series) rocker switch manufactured by Carling Technologies, designed for AC and low voltage DC switching applications. The switch features a phenolic base material with nylon actuator and nylon snap-in mounting bracket, providing reliable mechanical performance and ease of installation. It is rated for 20 amps AC operation and meets international safety standards including UL, CSA, and VDE certifications, with a dielectric strength of 1,000V minimum and insulation resistance of 100 Megohms minimum. The switch dimensions are 1.348 inches (34.24 mm) in length, 0.762 inches (19.35 mm) in width, and 0.750 inches (19.05 mm) in height, with a mounting depth of 0.422 inches (10.72 mm). This product is commonly used in industrial control panels, appliances, and equipment where reliable switching and compact form factor are required.

Search Keywords: TGG51434200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51434200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 96

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$14.52
30
$14.30
50
$14.09
100
$9.99
250
$7.94
500
$7.84
1,000 +
$7.79

Tools/3D Models

Product Guides