help desk software
RECOMMENDED REPLACEMENT
TIGM5M-6S-BL-WBL
TIGM5M-6S-BL-WBL
In Stock: 6
Minimum Order: 10
VIEW PRODUCT
TGG-51432300 by carling technologies
Image is representational - see mfr. specs

TGG-51432300

Carling Technologies

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles

Search Keywords: TGG51432300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51432300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 6

Can Ship immediately

Buy all 6 in-stock or the regular minimum order quantity of 10

Stock lot only: 6

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
1
$16.808
10
$15.280
30
$15.050
50
$14.830
100
$10.520
250
$8.360
500
$8.260
1,000 +
$8.210

Tools/3D Models

Product Guides