TGG-50878250
Carling TechnologiesSwitch Rocker (ON) None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles ...
DESCRIPTION
TIGK5B-6S-BL-NBL is a Tippette Series double-pole rocker switch designed for general-purpose applications requiring environmental protection and reliable switching performance. The switch features a curved smooth-face gloss actuator (6S style) with black color, mounted on a nylon black snap-in bracket (NBL), and equipped with solder lug terminals for secure connections. It is rated for 10 amps at 250VAC, 15 amps at 125VAC, or 3/4 HP at 125–250VAC, with contact life rated at 10,000 hours for sealed operation and 25,000 hours for neon-sealed versions. The phenolic base material rated to 150°C and nylon 66 rocker/bracket rated to 105°C ensure durability in demanding environments. This switch is ideal for industrial control panels, marine applications, and equipment requiring sealed, double-pole switching with long operational life and international agency certifications.
Search Keywords: TGG50878250
SPECIFICATIONS
IN STOCK: 150
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish
