help desk software
RECOMMENDED REPLACEMENT
TIGC5S-6S-BL-NBL
TIGC5S-6S-BL-NBL
In Stock: 48
Minimum Order: 20
VIEW PRODUCT
TGG-49706068 by carling technologies
Image is representational - see mfr. specs

TGG-49706068

Carling Technologies

FULL SIZED - ROCKER SWITCHES- Curved/Smooth Face Gloss- Black- Nylon Black- 10A 250VAC- 15A 125VAC- 3/4 HP 125 250VAC- 15A 6 28VDC Single Pole in Double Pole base ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These witches are appropriate for use in general purpose applications which may or may not require a modicum of environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options. This versatile offering includes international agency certifications and ratings to 26 amps for select circuits. Ratings Up to 26 Amps 250 VAC Š Illuminated or Non-Illuminated Š Multiple Termination, Mounting and Rocker Options Typical Applications: Š General Purpose Applications Š Commercial Food Equipment Š Recreational Vehicles

Search Keywords: TGG49706068

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-49706068
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 48

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$11.45
40
$11.29
60
$11.06
100
$7.96
260
$6.35
500
$6.26
1,000 +
$6.17

Tools/3D Models

Product Guides