help desk software
RECOMMENDED REPLACEMENT
TIGC51-6S-BL-WBL
TIGC51-6S-BL-WBL
In Stock: 200
Minimum Order: 20
VIEW PRODUCT
TGG-49629900 by carling technologies
Image is representational - see mfr. specs

TGG-49629900

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TIGC51-6S-BL-WBL is a Tippette Series full-sized rocker switch featuring a curved smooth-face gloss actuator (6S style) with black color and a watershedding black bracket (WBL) designed for environmental protection. The switch is configured as a double-pole on-none-off circuit with solder lug termination, rated for 10 amps at 250VAC, 15 amps at 125VAC, or 3/4 HP at 125-250VAC. The base and bracket are constructed from phenolic material rated to 150°C and nylon 66 rated to 105°C, providing durability in demanding applications. The switch features a sealed design with neon lamp rated for 25,000 hours and is suitable for general-purpose industrial and marine applications requiring reliable switching with environmental sealing.

Search Keywords: TGG49629900

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-49629900
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$9.57
40
$9.35
60
$9.14
100
$6.58
260
$5.20
500
$5.18
1,000 +
$5.13

Tools/3D Models

Product Guides