RV21D2BC00B-K4C
Carling TechnologiesSwitch Rotary ON None OFF DPDT 2 Knob Shaft Quick Connect 20A 20VAC 20VDC Miniature Automotive
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rotary ON None OFF DPDT 2 Knob Shaft Quick Connect 20A 20VAC 20VDC Miniature Automotive
Search Keywords: RV21D2BC00BK4C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RV21D2BC00B-K4C
Alias/AKA:
RRV-00000003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Number of Positions:
213872
Pole Throw Configuration:
DPDT13875
Terminal Type:
Quick Connect13888
Contact Rating @ Voltage:
20@12VAC 12VDC A
IN STOCK: 0
Factory Lead-Time 10 Weeks
Qty
Unit Price
1
$35.95
5
$32.08
10
$32.00
30
$30.22
50
$28.57
100
$20.40
250
+
$16.11
English
Chinese
Spanish
