RGS-00011423
Carling TechnologiesSwitch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RGS00011423
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RGS-00011423
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
30
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 30
Multiple: 30
Price (USD)
Qty
Unit Price
30
$4.12
60
$4.11
120
$2.88
270
$2.30
510
$2.28
1,020
$2.24
2,520
$2.21
5,010
+
$2.18
English
Chinese
Spanish
