RCV-37115658
Carling TechnologiesSwitch Rocker DPDT 20A 12V ...
DESCRIPTION
VLD1S00C-AZC00-000 is a V-Series Contura sealed rocker switch designed for demanding marine and transportation environments. The switch features IP66 certification with dual seals around lamps and rocker stem, silver-plated butt contact mechanism rated for over 100,000 electrical cycles, and grease-less construction that withstands temperature extremes down to -40°C. It accommodates up to 10 terminals with endless illumination and circuit options, supporting both single-pole and double-pole configurations. The switch has passed rigorous environmental, corrosion, temperature, vibration, shock, and sealing tests including MIL Std 202F, MIL Std 810C, UL 1500, ISO 8846, IEC 60529, and BS 5490, making it one of the most rugged and reliable switches for critical applications requiring maximum performance and unmatched reliability.
Search Keywords: RCV37115658
SPECIFICATIONS
IN STOCK: 160
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish
