RCV-37112846
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk ...
DESCRIPTION
The VJDAB60C-CBC00-000 is a V-Series Contura III double-pole, ON-OFF-ON rocker switch designed for robust panel-mount applications. It is rated to handle 20A at 12V and features an 8-terminal base with .250" Quick Connect tabs. The switch includes a single 12V incandescent lamp for illumination, housed under an amber lens on a black, hard-surface Contura III actuator. Its construction includes a black bracket with a panel seal, providing IP66/68 protection against dust and moisture ingress. This durability makes it ideal for demanding environments such as marine applications, on/off-highway equipment, and mining machinery.
Search Keywords: RCV37112846
SPECIFICATIONS
IN STOCK: 120
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish
