RCV-37106285
Carling TechnologiesSwitch Rocker Spst-nc 15A 125V ...
DESCRIPTION
The V34AS00B-00000-000 from Carling Technologies is panel mount, single pole single throw (SPST) rocker switch with NC contact configuration, On-Mom switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has non-illuminated actuator arm (cap required). The V34AS00B-00000-000 has 15A current rating and 125VAC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords: RCV37106285
SPECIFICATIONS
IN STOCK: 6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 20
Stock lot only: 6
Minimum Order Quantity: 20
Multiple: 20
English
Chinese
Spanish
