help desk software
RECOMMENDED REPLACEMENT
VB4AS00B-CZC00-000
VB4AS00B-CZC00-000
In Stock: 79
Minimum Order: 20
VIEW PRODUCT
RCV-37101100 by carling technologies
Image is representational - see mfr. specs

RCV-37101100

Carling Technologies

Switch Rocker (ON) None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VB4AS00B-CZC00-000 is a V-Series Contura II/III snap-in rocker switch designed for demanding applications requiring sealed protection and reliability. The switch features a sealed design certified to IP66/68, providing complete protection against dust and prolonged spray and submersion under pressure, and is recognized to UL1500 for Ignition Protection for Marine Products. It offers removable actuators in various styles and colors, with optional illumination using square or bar-shaped lenses, and supports single or double pole configurations. The switch is vibration, shock, thermoshock, moisture, and salt spray resistant, with an operating temperature range from -40°C to +85°C. These characteristics make it ideal for marine, automotive, and industrial control applications where environmental durability and switching reliability are critical.

Search Keywords: RCV37101100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-37101100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 79

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$13.97
40
$13.38
60
$12.92
100
$9.30
260
$7.16
500
$6.98
1,000 +
$6.90

Tools/3D Models

Product Guides