help desk software
RCV-00107605 by carling technologies
Image is representational - see manufacturer specifications
Carling Technologies Authorized Distributor

RCV-00107605

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

Search Keywords: RCV00107605

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00107605
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Gray
Bezel Color:
Black
Illumination:
Red/Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is RCV-00107605 discontinued?

Yes, RCV-00107605 from Carling Technologies is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces RCV-00107605?

The recommended replacement for RCV-00107605 is V1DAFTTC-AAG00-000 from Carling Technologies, available from Master Electronics.

Is RCV-00107605 RoHS compliant?

Yes, RCV-00107605 is RoHS compliant.

What is the lead time for RCV-00107605?

The standard lead time for RCV-00107605 is approximately 8 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides