help desk software
RECOMMENDED REPLACEMENT
VD51S00B-GZC00-000
VD51S00B-GZC00-000
In Stock: 75
Minimum Order: 10
VIEW PRODUCT
RCV-00104835 by carling technologies
Image is representational - see mfr. specs

RCV-00104835

Carling Technologies

Sealed V-Series Contura rocker switch with IP66 rating, dual seals, and silver-plated contacts rated for up to 100,000 electrical cycles. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VD51S00B-GZC00-000 is a sealed V-Series Contura rocker switch designed for demanding marine and transportation applications requiring high reliability and environmental protection. The switch features IP66 sealing certification with dual seals around lamps and rocker stem, silver-plated butt contact mechanism rated for 50,000 to 100,000 electrical cycles depending on circuit configuration, and grease-less construction that withstands temperature extremes from -40°C to +85°C. It accommodates up to 10 terminals with multiple illumination and circuit options, including incandescent (10,000 hours), neon (25,000 hours), and LED (100,000 hours) lamp ratings. The switch meets rigorous environmental and safety standards including MIL-STD 202F, MIL-STD 810C, UL 1500, ISO 8846, IEC 60529, and BS 5490, making it ideal for applications requiring corrosion resistance, vibration tolerance, and ignition protection in harsh operating environments.

Search Keywords: RCV00104835

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00104835
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$12.19
30
$12.01
50
$11.83
100
$8.45
250
$6.67
500
$6.59
1,000 +
$6.54

Tools/3D Models

Product Guides