help desk software
RECOMMENDED REPLACEMENT
V85AS001-7ZZ00-000
V85AS001-7ZZ00-000
In Stock: 100
Minimum Order: 20
VIEW PRODUCT
RCV-00014404 by carling technologies
Image is representational - see mfr. specs

RCV-00014404

Carling Technologies

Switch Rocker SPDT 15A 125V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V85AS001-7ZZ00-000 is a sealed V-Series Contura rocker switch designed for demanding marine and transportation environments. It features dual seals around lamps and rocker stem with IP66 certification, silver-alloy butt contacts rated for up to 100,000 electrical cycles, and a grease-less construction that withstands temperature extremes from -40°C to +125°C. The switch accommodates up to 10 terminals with multiple illumination and circuit options, including incandescent (10,000 hours), neon (25,000 hours), and LED (100,000 hours) lamp ratings. With dielectric strength of 1500 Volts RMS, insulation resistance of 50 Megohms, and contact ratings up to 20 amps at 4-14VDC, this switch delivers exceptional reliability and performance in harsh industrial and marine applications where corrosion resistance and durability are critical.

Search Keywords: RCV00014404

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00014404
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$10.40
40
$10.17
60
$9.94
100
$7.16
260
$5.65
500
$5.63
1,000 +
$5.58

Tools/3D Models

Product Guides