help desk software
RECOMMENDED REPLACEMENT
V1D1GHTB-00000-000
V1D1GHTB-00000-000
In Stock: 200
Minimum Order: 10
VIEW PRODUCT
RCV-00006365 by carling technologies
Image is representational - see mfr. specs

RCV-00006365

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V1D1GHTB-00000-000 is a Contura V-Series sealed rocker switch engineered for demanding environments in marine, transportation, armored vehicles, and mining applications. This switch features an 8-terminal base with barriers, single-pole circuit configuration, and a 0.4VA @ 28VDC resistive rating, providing reliable switching performance across harsh conditions. The device has been validated against rigorous environmental and corrosion standards including MIL Std 202F, MIL Std 510.1, UL 1500, ISO 8846, IEC 60529, and BS 5490, ensuring durability in extreme temperatures, vibration, shock, and sealing requirements. With interchangeable actuators and customizable legend options, this switch offers design flexibility while maintaining the rugged reliability required for on/off-highway, marine, and industrial control applications.

Search Keywords: RCV00006365

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00006365
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Green/Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$14.70
30
$14.48
50
$14.27
100
$10.12
250
$8.04
500
$7.94
1,000 +
$7.89

Tools/3D Models

Product Guides