help desk software
RECOMMENDED REPLACEMENT
V7D1HWHC-A857F-1
V7D1HWHC-A857F-1
In Stock: 7
Minimum Order: 10
VIEW PRODUCT
RCV-00003232 by carling technologies
Image is representational - see mfr. specs

RCV-00003232

Carling Technologies

Switch Rocker SPDT 20A 12V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The V7D1HWHC-A857F-1 from Carling Technologies is panel mount, single pole double throw (SPDT) rocker switch with On-Off-Mom switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has locking actuator with black cap, high beam / vertical marking and 12VDC green LED illumination. The V7D1HWHC-A857F-1 has 20A current rating and 12VDC voltage rating. Operating temperature range is from -40°C to 85°C.

Search Keywords: RCV00003232

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00003232
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 7

Ships today, if you order in

Buy all 7 in-stock or the regular minimum order quantity of 10

Stock lot only: 7

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
1
$20.955
10
$19.050
30
$18.760
50
$18.360
100
$12.850
250
$10.420
500
$10.290
1,000 +
$10.230

Tools/3D Models

Product Guides