help desk software
RECOMMENDED REPLACEMENT
L12D1A601-AHZ00-000
L12D1A601-AHZ00-000
In Stock: 74
Minimum Order: 10
VIEW PRODUCT
RCL-00101122 by carling technologies
Image is representational - see mfr. specs

RCL-00101122

Carling Technologies

Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

L12D1A601-AHZ00-000 is a sealed locking rocker switch from the L-Series product line, engineered for demanding industrial environments. The switch features a compact mounting footprint of 1.734 x 0.867 inches (44.04 x 22.02 mm) compatible with standard panel cutouts, and accommodates panel thicknesses from 0.030 to 0.156 inches (0.76 to 3.96 mm). It is IP67 certified for sealed front panel components and operates reliably across a temperature range of -40°C to +85°C, with moisture resistance validated per MIL-STD 202F Method 106F. The switch supports multiple circuit configurations including single pole and double pole options with up to twelve terminals, offering flexible switch and lamp circuit combinations with optional LED or incandescent illumination. Typical applications include construction machinery, agricultural equipment, and on-highway transportation systems where durability and environmental sealing are critical requirements.

Search Keywords: RCL00101122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCL-00101122
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 74

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$15.22
30
$14.99
50
$14.78
100
$10.48
250
$8.33
500
$8.22
1,000 +
$8.17

Tools/3D Models

Product Guides