RAV-74205000
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RAV74205000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RAV-74205000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
60
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 60
Multiple: 60
Price (USD)
Qty
Unit Price
60
$2.21
120
$1.58
300
$1.25
540
$1.23
1,020
$1.20
2,520
$1.18
5,040
$1.17
7,500
+
$1.16
English
Chinese
Spanish
