help desk software
RECOMMENDED REPLACEMENT
RB901-RW-W-0-N
RB901-RW-W-0-N
In Stock: 123
Minimum Order: 60
VIEW PRODUCT
RAR-91986000 by carling technologies
Image is representational - see mfr. specs

RAR-91986000

Carling Technologies

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RB901-RW-W-0-N is a single-pole miniature snap-in rocker switch from the R-Series Curvette line, designed for panel-mount applications requiring reliable switching with aesthetic appeal. It features a white nylon base with polyester or nylon actuator material, offering dielectric strength of 1,000 V minimum and insulation resistance of 100 MO minimum. The switch is available with momentary, rocker, paddle, and Visi-Rocker type actuators, with electrical ratings up to 16 A at 125 VAC and carries multiple international certifications including UL, CSA, VDE, and TUV. Termination options include solder lug, 0.250 in. quick-connect tab, and wire lead configurations to accommodate various installation requirements. This switch is ideal for consumer appliances, industrial control panels, and equipment requiring compact, reliable switching with international compliance.

Search Keywords: RAR91986000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RAR-91986000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 123

Can Ship immediately

Minimum Order Quantity: 60

Multiple: 60

Price (USD)

Qty
Unit Price
60
$2.82
120
$2.01
300
$1.56
540
$1.51
1,020
$1.43
2,520
$1.39
5,040
$1.36
7,500 +
$1.35

Tools/3D Models

Product Guides