help desk software
Older Equivalent
RAR-21500000
RAR-21500000
In Stock: 3,304
Minimum Order: 70
VIEW PRODUCT
RA201-RB-B-0-N by carling technologies
Image is representational - see mfr. specs

RA201-RB-B-0-N

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part RA201-RB-B-0-N is a high-quality switch rocker that is designed for reliable performance. It features a SPST configuration with a curved rocker design for easy operation. With a quick connect terminal, this switch can be easily installed and connected. It has a maximum current rating of 16A and can handle a maximum voltage of 250VAC or 559.27VA. The switch is built to last with a durability rating of 100,000 cycles. This switch is available in bulk quantities, making it a convenient choice for various projects and applications.

Search Keywords: RA201RBB0N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA201-RB-B-0-N
Alias/AKA:
RAR-21500000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 3,304

Can Ship immediately

Minimum Order Quantity: 70

Multiple: 70

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
70
$3.35
140
$3.01
280
$2.68
560
$2.60
1,050
$2.53
2,520
$2.46
5,040
$2.40
7,560 +
$2.34

Tools/3D Models

Product Guides