R135-A-WH
Carling TechnologiesSwitch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC
Search Keywords: R135AWH
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
R135-A-WH
Alias/AKA:
135-13185000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Number of Positions:
4
Pole Throw Configuration:
SPST
Actuator Length:
11.5 mm
Dimension:
17.78 x 17.78 x 18.23 mm
Actuator Style/Diameter:
Knob Shaft/17.78
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Wire Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
5@12VDC A
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 12 Weeks
Qty
Unit Price
10
$5.39
20
$5.13
40
$4.87
80
$4.63
100
$3.30
250
+
$2.68
English
Chinese
Spanish
