help desk software
P27B-WH by carling technologies
Image is representational - see mfr. specs

P27B-WH

Carling Technologies

The P27B-WH is a single-pole, AC-rated pushbutton switch with normally closed, momentary open (On-(Off)) circuitry and a white actuator. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The P27B-WH is a single-pole pushbutton switch from the P27-Series, featuring normally closed, momentary open (On-(Off)) circuitry and a white nylon concave pushbutton. It is AC rated for 6A at 125VAC and 3A at 250VAC, and utilizes a slow-make, slow-break contact mechanism with a typical actuation force of 26 oz. Designed with a shallow back panel for space-saving installations, this switch is suitable for general purpose applications such as intercoms, security systems, and marine equipment.

Search Keywords: P27BWH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
P27B-WH
Alias/AKA:
026-01085000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
13.3 x 31.52 x 34.38 mm

IN STOCK: 0

On Order: 650   can ship 5/25/26 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 16 Weeks

Qty
Unit Price
10
$15.44
30
$14.34
50
$13.33
100
$12.22
250
$11.66
500
$11.58
1,000 +
$11.52
Older Equivalent
026-01085000
026-01085000
VIEW PRODUCT

Tools/3D Models

Product Guides