P26A-1D-RND-MTL-XN
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: P26A1DRNDMTLXN
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
P26A-1D-RND-MTL-XN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13.3 x 30.04 x 31.92 mm
Possible Replacement options available. See Alternatives
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 27 Weeks
Qty
Unit Price
10
$10.39
30
$10.05
50
$9.59
100
$6.90
250
$5.32
500
$4.39
1,000
+
$4.10
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
