MT1-S-14-450-3-B24-B-J
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MT1-S-14-450-3-B24-B-J
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC Automotive
Search Keywords:
MT1S144503B24BJ
IN STOCK:
62
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$130.15
$130.150
5
$102.56
$512.800
10
$84.76
$847.600
25
$82.22
$2,055.500
50
$77.56
$3,878.000
100
$64.02
$6,402.000
250
+
$61.40
$15,350.000