MT1-B-14-250-1-A24-B-E
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 0.5A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A
Search Keywords: MT1B142501A24BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MT1-B-14-250-1-A24-B-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 6 Weeks
Qty
Unit Price
10
$22.79
30
$22.11
50
$21.47
100
$16.23
250
$15.80
500
$15.56
1,000
+
$15.19
English
Chinese
Spanish
