help desk software
LTILA71-6S-WH-RC-NBL/125N by carling technologies
Image is representational - see mfr. specs

LTILA71-6S-WH-RC-NBL/125N

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Smooth Curved Rocker 17A 250VAC 745.7VA Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON None OFF SPST Quick Connect Smooth Curved Rocker 17A 250VAC 745.7VA Bulk

Search Keywords: LTILA716SWHRCNBL125N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTILA71-6S-WH-RC-NBL/125N
Alias/AKA:
RLL-48660500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 24

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$13.51
30
$12.51
50
$12.32
100
$8.67
250
$6.65
500
$6.55
1,000 +
$6.45
Older Equivalent
RLL-48660500
RLL-48660500
VIEW PRODUCT