help desk software
LTIGM51-6S-WH-AM-NBL/125N by carling technologies
Image is representational - see mfr. specs

LTIGM51-6S-WH-AM-NBL/125N

Carling Technologies

The LTIGM51-6S-WH-AM-NBL/125N is an illuminated, double-pole, On-Off-On rocker switch with a 125V neon lamp. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LTIGM51-6S-WH-AM-NBL/125N is an illuminated double-pole rocker switch from the Tippette Series, featuring an On-Off-On circuit configuration. It is constructed with a gloss white, curved smooth-face actuator, an amber lens, and a black nylon snap-in bracket for panel mounting. This switch utilizes .250" tab terminals and is rated for 15A at 125VAC, 10A at 250VAC, and 15A for 15-28VDC circuits. Illumination is provided by an integrated 125V neon lamp with a rated life of 25,000 hours. As part of the versatile Tippette series, this switch is suitable for a wide variety of general-purpose applications.

Search Keywords: LTIGM516SWHAMNBL125N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTIGM51-6S-WH-AM-NBL/125N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 0

Factory Lead-Time 15 Weeks

Qty
Unit Price
1
$25.07
5
$23.45
10
$22.37
25
$21.70
50
$21.07
100
$14.23
250 +
$11.54

Tools/3D Models

Product Guides