help desk software
Older Equivalent
TGL-53442600
TGL-53442600
In Stock: 80
Minimum Order: 10
VIEW PRODUCT
LTIGM51-6S-BL-RC-NBL/125N by carling technologies
Image is representational - see mfr. specs

LTIGM51-6S-BL-RC-NBL/125N

Carling Technologies

Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LTIGM51-6S-BL-RC-NBL/125N is an illuminated double-pole rocker switch from the Tippette Series featuring a curved smooth-face gloss actuator (6S style) with black color, red lens (RC), and nylon black bracket (NBL) rated for 125-volt neon lamp operation. The switch is rated for 10 amps at 250 VAC, 15 amps at 125 VAC, and 3/4 HP at 125–250 VAC, with contact life rated at 10,000 hours and neon seal rated at 25,000 hours. The base bracket is constructed from phenolic material rated to 150°C, while the rocker and bracket are made from Nylon 66 rated to 105°C. This switch is suitable for general-purpose applications requiring environmental protection and illumination feedback, commonly used in industrial control panels, marine equipment, and appliances where visual indication of switch status is beneficial.

Search Keywords: LTIGM516SBLRCNBL125N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTIGM51-6S-BL-RC-NBL/125N
Alias/AKA:
TGL-53442600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$17.67
30
$17.41
50
$17.15
100
$11.92
250
$9.67
500
$9.55
1,000 +
$9.49

Tools/3D Models

Product Guides