help desk software
Older Equivalent
103-05236600
103-05236600
In Stock: 79
Minimum Order: 20
VIEW PRODUCT
LTA201-TC-B/125N by carling technologies
Image is representational - see mfr. specs

LTA201-TC-B/125N

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

Search Keywords: LTA201TCB125N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTA201-TC-B/125N
Alias/AKA:
103-05236600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Clear
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 79

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
20
$6.25
40
$6.24
60
$6.06
100
$4.36
260
$3.46
500
$3.39
1,000 +
$3.35

Tools/3D Models

Product Guides