help desk software
Older Equivalent
GLT-00000216
GLT-00000216
In Stock: 95
Minimum Order: 10
VIEW PRODUCT
LT-2581-115-012 by carling technologies
Image is representational - see mfr. specs

LT-2581-115-012

Carling Technologies

Switch Toggle (ON) OFF (ON) DPDT Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LT-2581-115-012 is a double-pole illuminated toggle switch featuring independent lamp control with a three-color lighting sequence capability under a single lens. The switch incorporates neoprene bushing seals for dust and moisture protection, making it suitable for demanding environments. It is rated for 10A at 250VAC, 15A at 125VAC, 3/4 HP at 125-250VAC, and 15A at 12-28VDC, with a dielectric strength of 1000V between live and dead metal parts. The switch offers an electrical life of 50,000 cycles for maintained operation and 25,000 cycles for momentary operation, with an operating temperature range of 0°C to 85°C. This product is commonly used in marine and transportation applications where reliable switching with visual status indication is essential.

Search Keywords: LT2581115012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-2581-115-012
Alias/AKA:
GLT-00000216
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92mm x 27.64mm x 59.2 mm
Operating Temperature:
0 to 85 °C

IN STOCK: 95

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$20.05
30
$19.74
50
$19.32
100
$13.52
250
$10.97
500
$10.83
1,000 +
$10.76

Tools/3D Models

Product Guides